


MP-6ARJ45SNNW-010 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNW-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNW-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-10WH | Triplett Test Equipment and Tools | 100 | 4958-CAT6A-10WH-ND | kr.132.95000 | Parametric Equivalent |
| NLWH-10F-CAT6A-PATCH | StarTech.com | 41 | 5214-NLWH-10F-CAT6A-PATCH-ND | kr.143.35000 | Parametric Equivalent |
| TEC11WHT1.3048 | Taoglas Limited | 45 | 931-TEC11WHT1.3048-ND | kr.124.45000 | Parametric Equivalent |
| TRD626ASP-WHT-10F | L-com | 3 | 5073-TRD626ASP-WHT-10F-ND | kr.337.86000 | Parametric Equivalent |
| TRD626ASR-WHT-10F | L-com | 3 | 5073-TRD626ASR-WHT-10F-ND | kr.277.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.53000 | kr.103.53 |
| 10 | kr.87.98000 | kr.879.80 |
| 25 | kr.82.46560 | kr.2,061.64 |
| 50 | kr.78.53100 | kr.3,926.55 |
| 100 | kr.74.78350 | kr.7,478.35 |
| 250 | kr.70.10520 | kr.17,526.30 |
| 500 | kr.66.76260 | kr.33,381.30 |
| Unit Price without VAT: | kr.103.53000 |
|---|---|
| Unit Price with VAT: | kr.129.41250 |


