
MP-6ARJ45SNNG-010 | |
---|---|
DigiKey Part Number | MP-6ARJ45SNNG-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.102.46000 | kr.102.46 |
10 | kr.87.06600 | kr.870.66 |
25 | kr.81.61520 | kr.2,040.38 |
50 | kr.77.71900 | kr.3,885.95 |
100 | kr.74.01090 | kr.7,401.09 |
250 | kr.69.38088 | kr.17,345.22 |
500 | kr.66.07258 | kr.33,036.29 |
1.000 | kr.62.92358 | kr.62,923.58 |
Unit Price without VAT: | kr.102.46000 |
---|---|
Unit Price with VAT: | kr.128.07500 |