MP-64RJ45UNNY-010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.30.53188
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.45.72933
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.38.33800
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: kr.62.77000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: kr.43.62000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 255
Unit Price: kr.50.97000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: kr.62.39000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 70
Unit Price: kr.57.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.128.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: kr.244.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.144.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.143.38500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.129.17100
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNY-010

DigiKey Part Number
MP-64RJ45UNNY-010-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNY-010
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8895-10Cinch Connectivity Solutions0116-73-8895-10-NDkr.30.53188Parametric Equivalent
A-MCU60030/YAssmann WSW Components0AE10233-NDkr.45.72933Parametric Equivalent
AMJE0909-0300-YEB-24Assmann WSW Components0AMJE0909-0300-YEB-24-NDkr.38.33800Parametric Equivalent
C6PATCH10YLStarTech.com85214-C6PATCH10YL-NDkr.62.77000Parametric Equivalent
N200-010-YWEaton Tripp Lite39TL1478-NDkr.43.62000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.65000kr.63.65
10kr.54.08000kr.540.80
25kr.50.68960kr.1,267.24
50kr.48.27020kr.2,413.51
100kr.45.96560kr.4,596.56
250kr.43.08944kr.10,772.36
500kr.41.03438kr.20,517.19
1.000kr.39.07792kr.39,077.92
Manufacturers Standard Package
Unit Price without VAT:kr.63.65000
Unit Price with VAT:kr.79.56250