


MP-64RJ45UNNR-002 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH2RD | StarTech.com | 0 | 5214-C6PATCH2RD-ND | kr.31.00000 | Parametric Equivalent |
| N6PAT2RDS | StarTech.com | 0 | 5214-N6PAT2RDS-ND | kr.42.10000 | Parametric Equivalent |
| N6PATCH2RD | StarTech.com | 23 | 5214-N6PATCH2RD-ND | kr.31.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.23.81900 | kr.238.19 |
| 25 | kr.22.32440 | kr.558.11 |
| 50 | kr.21.25800 | kr.1,062.90 |
| 100 | kr.20.24300 | kr.2,024.30 |
| 250 | kr.18.97536 | kr.4,743.84 |
| 500 | kr.18.06988 | kr.9,034.94 |
| 1.000 | kr.17.20784 | kr.17,207.84 |
| 2.500 | kr.16.13167 | kr.40,329.18 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |

