Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ45UNNP-015 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNP-015-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-015 |
Description | CAT 6 UNSHIELDED, PURPLE, 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH15PL | StarTech.com | 83 | 5214-C6PATCH15PL-ND | kr.81.34000 | Parametric Equivalent |
| N201-015-PU | Eaton Tripp Lite | 47 | TL1276-ND | kr.68.66000 | Parametric Equivalent |
| N6PAT15PLS | StarTech.com | 0 | 5214-N6PAT15PLS-ND | kr.75.26000 | Parametric Equivalent |
| N6PATCH15PL | StarTech.com | 19 | 5214-N6PATCH15PL-ND | kr.81.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.62000 | kr.83.62 |
| Unit Price without VAT: | kr.83.62000 |
|---|---|
| Unit Price with VAT: | kr.104.52500 |





