


MP-64RJ45UNNP-001 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT1PLS | StarTech.com | 5 | 5214-N6PAT1PLS-ND | kr.40.20000 | Parametric Equivalent |
| N6PATCH1PL | StarTech.com | 11 | 5214-N6PATCH1PL-ND | kr.29.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.20.55400 | kr.205.54 |
| 25 | kr.19.26360 | kr.481.59 |
| 50 | kr.18.34420 | kr.917.21 |
| 100 | kr.17.46800 | kr.1,746.80 |
| 250 | kr.16.37392 | kr.4,093.48 |
| 500 | kr.15.59246 | kr.7,796.23 |
| 1.000 | kr.14.84860 | kr.14,848.60 |
| 2.500 | kr.13.91980 | kr.34,799.50 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |



