


MP-64RJ45UNNG-020 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNG-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH20GN | StarTech.com | 14 | 5214-C6PATCH20GN-ND | kr.102.07000 | Parametric Equivalent |
| N6PAT20GNS | StarTech.com | 0 | 5214-N6PAT20GNS-ND | kr.91.42000 | Parametric Equivalent |
| N6PATCH20GN | StarTech.com | 10 | 5214-N6PATCH20GN-ND | kr.102.07000 | Parametric Equivalent |
| TRD695GR-20 | L-com | 0 | 5073-TRD695GR-20-ND | kr.329.87000 | Parametric Equivalent |
| UTP28SP20GR | Panduit Corp | 2 | 298-16421-ND | kr.194.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.43000 | kr.105.43 |
| 10 | kr.89.61600 | kr.896.16 |
| 25 | kr.84.00240 | kr.2,100.06 |
| 50 | kr.79.99300 | kr.3,999.65 |
| 100 | kr.76.17570 | kr.7,617.57 |
| 250 | kr.71.41020 | kr.17,852.55 |
| 500 | kr.68.00562 | kr.34,002.81 |
| Unit Price without VAT: | kr.105.43000 |
|---|---|
| Unit Price with VAT: | kr.131.78750 |

