MP-64RJ45UNNG-016 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 6
Unit Price: kr.54.65000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.39.63140
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.167.54100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.157.21900
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ45UNNG-016

DigiKey Part Number
3272-MP-64RJ45UNNG-016-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNG-016
Description
CAT 6 UNSHIELDED, GREEN, 16'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
16.00' (4.88m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCU60050/GAssmann WSW Components6AE10236-NDkr.54.65000Parametric Equivalent
AMJE0909-0500-GNB-24Assmann WSW Components0AMJE0909-0500-GNB-24-NDkr.39.63140Parametric Equivalent
UTPKSP5MGRPanduit Corp0UTPKSP5MGR-NDkr.167.54100Parametric Equivalent
UTPSPL5MGRYPanduit Corp0298-UTPSPL5MGRY-NDkr.157.21900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.06000kr.88.06
Manufacturers Standard Package
Unit Price without VAT:kr.88.06000
Unit Price with VAT:kr.110.07500