Parametric Equivalent

MP-64RJ45UNNA-017 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNA-017-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNA-017 |
Description | CAT 6 UNSHIELDED, GRAY 17' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 17.00' (5.18m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Beige |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNE-017 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNE-017-ND | kr.91.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.17000 | kr.91.17 |
| Unit Price without VAT: | kr.91.17000 |
|---|---|
| Unit Price with VAT: | kr.113.96250 |


