


MP-64RJ45UNNA-010 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNA-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNA-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Beige |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.54.08000 | kr.540.80 |
| 25 | kr.50.68960 | kr.1,267.24 |
| 50 | kr.48.27020 | kr.2,413.51 |
| 100 | kr.45.96560 | kr.4,596.56 |
| 250 | kr.43.08944 | kr.10,772.36 |
| 500 | kr.41.03438 | kr.20,517.19 |
| 1.000 | kr.39.07792 | kr.39,077.92 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |

