


| CO-058SMAX200-004 | |
|---|---|
| DigiKey Part Number | 3272-CO-058SMAX200-004-ND | 
| Manufacturer | |
| Manufacturer Product Number | CO-058SMAX200-004 | 
| Description | COAX CABLE SMA TO SMA 4' | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58C 48.0" (1.2m) 4.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Cables on Demand | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | SMA to SMA | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMA Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 48.0" (1.2m) 4.0' | |
| Cable Type | RG-58C | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Color | Black | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.142.02000 | kr.142.02 | 
| Unit Price without VAT: | kr.142.02000 | 
|---|---|
| Unit Price with VAT: | kr.177.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark