Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GR-006 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GR-006-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GR-006 |
Description | UTP SLIM CAT6 28AWG RED 6FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNR-006 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-006-ND | kr.45.71000 | Parametric Equivalent |
| C6PATCH6RD | StarTech.com | 17 | 5214-C6PATCH6RD-ND | kr.42.03000 | Parametric Equivalent |
| C6T1102006 | Belden Inc. | 1 | BEL14332-ND | kr.152.03000 | Parametric Equivalent |
| N200-006-RD | Eaton Tripp Lite | 0 | N200-006-RD-ND | kr.38.67000 | Parametric Equivalent |
| N201-006-RD | Eaton Tripp Lite | 176 | TL942-ND | kr.39.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |









