


MP-64RJ4528GK-005 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GK-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GK-005 |
Description | UTP SLIM CAT6 28AWG BLACK 5FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (ARJ45, Ethernet, Split Pairs) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.36.18200 | kr.361.82 |
| 25 | kr.33.91120 | kr.847.78 |
| 50 | kr.32.29220 | kr.1,614.61 |
| 100 | kr.30.75030 | kr.3,075.03 |
| 250 | kr.28.82544 | kr.7,206.36 |
| 500 | kr.27.45030 | kr.13,725.15 |
| 1.000 | kr.26.14121 | kr.26,141.21 |
| 2.500 | kr.24.50679 | kr.61,266.97 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |

