
MP-5FRJ11STWS-014 | |
---|---|
DigiKey Part Number | 3272-MP-5FRJ11STWS-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ11STWS-014 |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.21000 | kr.38.21 |
10 | kr.32.48600 | kr.324.86 |
25 | kr.30.44880 | kr.761.22 |
50 | kr.28.99320 | kr.1,449.66 |
100 | kr.27.60960 | kr.2,760.96 |
250 | kr.25.88108 | kr.6,470.27 |
500 | kr.24.64640 | kr.12,323.20 |
1.000 | kr.23.47091 | kr.23,470.91 |
2.500 | kr.22.00335 | kr.55,008.38 |
Unit Price without VAT: | kr.38.21000 |
---|---|
Unit Price with VAT: | kr.47.76250 |