Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNW-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNW-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNW-007 |
Description | CAT 5E UTP RJ45 WHITE 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH7WH | StarTech.com | 70 | 5214-45PATCH7WH-ND | kr.51.29000 | Parametric Equivalent |
| 73-7776-7 | Cinch Connectivity Solutions | 0 | 116-73-7776-7-ND | kr.19.85100 | Parametric Equivalent |
| 73-7796-7 | Cinch Connectivity Solutions | 0 | 116-73-7796-7-ND | kr.19.85100 | Parametric Equivalent |
| BC-5UW007F | Cinch Connectivity Solutions | 59 | 116-BC-5UW007F-ND | kr.26.12000 | Parametric Equivalent |
| DK-1511-007/WH | Assmann WSW Components | 0 | AE10491-ND | kr.28.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |









