
MP-5ERJ45UNNV-005 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNV-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNV-005 |
Description | CAT 5E UTP RJ45 VIOLET 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815V-5 | L-com | 4 | 5073-TRD815V-5-ND | kr.89.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |


