
CS-DSDHD62MF0-015 | |
---|---|
DigiKey Part Number | 3272-CS-DSDHD62MF0-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD62MF0-015 |
Description | DELUXE HD62 M/F MOLDED 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD62 | |
Number of Positions | 62 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.558.53000 | kr.558.53 |
Unit Price without VAT: | kr.558.53000 |
---|---|
Unit Price with VAT: | kr.698.16250 |