
MP-5ERJ45UNNK-025 | |
---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNK-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNK-025 |
Description | CAT 5E UTP RJ45 BLACK 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.115.39000 | kr.115.39 |
Unit Price without VAT: | kr.115.39000 |
---|---|
Unit Price with VAT: | kr.144.23750 |