Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNA-014 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNA-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNA-014 |
Description | CAT 5E UTP RJ45 GRAY 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7770-14 | Cinch Connectivity Solutions | 0 | 116-73-7770-14-ND | kr.32.31900 | Parametric Equivalent |
| 73-7790-14 | Cinch Connectivity Solutions | 0 | 116-73-7790-14-ND | kr.33.44275 | Parametric Equivalent |
| BC-5UG014F | Cinch Connectivity Solutions | 18 | 116-BC-5UG014F-ND | kr.38.23000 | Parametric Equivalent |
| CAT5-0141 | Ease Electronics | 595 | 4627-CAT5-0141-ND | kr.67.20000 | Parametric Equivalent |
| N001-014-GY | Eaton Tripp Lite | 30 | TL1443-ND | kr.29.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.72000 | kr.72.72 |
| Unit Price without VAT: | kr.72.72000 |
|---|---|
| Unit Price with VAT: | kr.90.90000 |







