


MP-52RJ11SNNE-001 | |
|---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-001 |
Description | CAT5E SHIELDED RJ11, BEIGE, 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.49000 | kr.49.49 |
| 10 | kr.42.04700 | kr.420.47 |
| 25 | kr.39.41400 | kr.985.35 |
| 50 | kr.37.53200 | kr.1,876.60 |
| 100 | kr.35.74020 | kr.3,574.02 |
| 250 | kr.33.50332 | kr.8,375.83 |
| 500 | kr.31.90538 | kr.15,952.69 |
| 1.000 | kr.30.38416 | kr.30,384.16 |
| Unit Price without VAT: | kr.49.49000 |
|---|---|
| Unit Price with VAT: | kr.61.86250 |






