cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-10GGBLCSC0-005

DigiKey Part Number
3272-FO-10GGBLCSC0-005-ND
Manufacturer
Manufacturer Product Number
FO-10GGBLCSC0-005
Description
LC/SC 10GB MULTIMODE, 50/125 DUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.17" (4.3mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.239.68000kr.239.68
Manufacturers Standard Package
Unit Price without VAT:kr.239.68000
Unit Price with VAT:kr.299.60000