


CS-DSSMDB37MF-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB37MF-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB37MF-002.5 |
Description | STANDARD 37 PIN D-SUB, MOLDED MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Amphenol Cables on Demand | Number of Positions 37 |
Packaging Bulk | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.35000 | kr.143.35 |
| Unit Price without VAT: | kr.143.35000 |
|---|---|
| Unit Price with VAT: | kr.179.18750 |




