

CS-DSPMHD15MF-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MF-010 |
Description | CABLE, HD15M/F DBL SHLD 10' (NOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.32000 | kr.224.32 |
| 10 | kr.190.65600 | kr.1,906.56 |
| 25 | kr.178.72120 | kr.4,468.03 |
| 50 | kr.170.19520 | kr.8,509.76 |
| 100 | kr.162.07740 | kr.16,207.74 |
| 250 | kr.151.94392 | kr.37,985.98 |
| Unit Price without VAT: | kr.224.32000 |
|---|---|
| Unit Price with VAT: | kr.280.40000 |

