CS-DSPMDB25MF-002.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-DSPMDB25MF-010

DigiKey Part Number
3272-CS-DSPMDB25MF-010-ND
Manufacturer
Manufacturer Product Number
CS-DSPMDB25MF-010
Description
CABLE, DB25M/F DBL SHLD 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.275.58000kr.275.58
Manufacturers Standard Package
Unit Price without VAT:kr.275.58000
Unit Price with VAT:kr.344.47500