
CS-DSNULW29MF-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSNULW29MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSNULW29MF-010 |
Description | CABLE ASSY DB09 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.46000 | kr.118.46 |
10 | kr.100.66600 | kr.1,006.66 |
25 | kr.94.35920 | kr.2,358.98 |
50 | kr.89.85480 | kr.4,492.74 |
100 | kr.85.56800 | kr.8,556.80 |
250 | kr.80.21580 | kr.20,053.95 |
500 | kr.76.39156 | kr.38,195.78 |
Unit Price without VAT: | kr.118.46000 |
---|---|
Unit Price with VAT: | kr.148.07500 |