


AV-THLIN2BNCM-002.5 | |
|---|---|
DigiKey Part Number | 3272-AV-THLIN2BNCM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | AV-THLIN2BNCM-002.5 |
Description | COAX CBL BNC TO BNC 30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 30.00" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 30.00" (762.00mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.83000 | kr.97.83 |
| 10 | kr.83.14900 | kr.831.49 |
| 25 | kr.77.94160 | kr.1,948.54 |
| 50 | kr.74.21980 | kr.3,710.99 |
| 100 | kr.70.67900 | kr.7,067.90 |
| 250 | kr.66.25704 | kr.16,564.26 |
| 500 | kr.63.09808 | kr.31,549.04 |
| 1.000 | kr.60.09052 | kr.60,090.52 |
| Unit Price without VAT: | kr.97.83000 |
|---|---|
| Unit Price with VAT: | kr.122.28750 |

