



TM2PB | |
|---|---|
DigiKey Part Number | 889-1883-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | TM2PB |
Description | CONN PLUG MONO 1/4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.38000 | kr.58.38 |
| 10 | kr.49.59500 | kr.495.95 |
| 25 | kr.46.48880 | kr.1,162.22 |
| 50 | kr.44.26920 | kr.2,213.46 |
| 100 | kr.42.15570 | kr.4,215.57 |
| 300 | kr.39.01273 | kr.11,703.82 |
| 500 | kr.37.63274 | kr.18,816.37 |
| 1.000 | kr.35.83857 | kr.35,838.57 |
| Unit Price without VAT: | kr.58.38000 |
|---|---|
| Unit Price with VAT: | kr.72.97500 |

