
ACJM-MHR | |
|---|---|
DigiKey Part Number | 889-ACJM-MHR-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHR |
Description | 1/4" PHONE MONO METAL NUT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Category | Termination Kinked Pin |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.13308 | kr.8,133.08 |
| Unit Price without VAT: | kr.8.13308 |
|---|---|
| Unit Price with VAT: | kr.10.16635 |

