RJD1112-0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJD1112-0050

DigiKey Part Number
889-1867-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
RJD1112-0050
Description
CBL ASSY XLR MALE TO RJ45 1.64'
Customer Reference
Detailed Description
Cable Assembly XLR Male to RJ45, 8p3c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Box
Part Status
Obsolete
Connector Type
XLR Male to RJ45, 8p3c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.