61 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-6516-61P-C

DigiKey Part Number
889-1866-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
MP-6516-61P-C
Description
CONN PLUG MALE 61P GOLD SLDR CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
61 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Die Cast
Packaging
Bulk
Shell Finish
Black
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Black
Number of Positions
61
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
24-61
Features
Backshell, Dust Cap
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,130.36000kr.1,130.36
10kr.960.93500kr.9,609.35
25kr.900.84280kr.22,521.07
50kr.857.91480kr.42,895.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,130.36000
Unit Price with VAT:kr.1,412.95000