MP-6511-39S-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-6511-39S-C

DigiKey Part Number
889-1863-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
MP-6511-39S-C
Description
CONN RCPT FMALE 39P SOLDER CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
39
Shell Size - Insert
20-39
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Dust Cap
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.933.82000kr.933.82
10kr.793.83700kr.7,938.37
25kr.744.18960kr.18,604.74
50kr.708.72060kr.35,436.03
Manufacturers Standard Package
Unit Price without VAT:kr.933.82000
Unit Price with VAT:kr.1,167.27500