
MP-6212-39S-C | |
|---|---|
DigiKey Part Number | 889-1859-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6212-39S-C |
Description | CONN RCPT FMALE 39P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.810.88000 | kr.810.88 |
| 10 | kr.689.28000 | kr.6,892.80 |
| 25 | kr.646.16720 | kr.16,154.18 |
| 50 | kr.615.36760 | kr.30,768.38 |
| 100 | kr.603.52000 | kr.60,352.00 |
| Unit Price without VAT: | kr.810.88000 |
|---|---|
| Unit Price with VAT: | kr.1,013.60000 |


