
MP-4102-150P-C | |
|---|---|
DigiKey Part Number | 889-1853-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4102-150P-C |
Description | CONN RCPT MALE 150POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 150 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,000.32000 | kr.2,000.32 |
| 10 | kr.1,700.57000 | kr.17,005.70 |
| 25 | kr.1,620.32120 | kr.40,508.03 |
| Unit Price without VAT: | kr.2,000.32000 |
|---|---|
| Unit Price with VAT: | kr.2,500.40000 |


