
AX-MARK2 | |
|---|---|
DigiKey Part Number | 889-2110-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK2 |
Description | CONN MARKING SLEEVE RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.99280 | kr.149.82 |
| 50 | kr.5.70600 | kr.285.30 |
| 100 | kr.5.43340 | kr.543.34 |
| 300 | kr.5.02783 | kr.1,508.35 |
| 500 | kr.4.84964 | kr.2,424.82 |
| 1.000 | kr.4.61815 | kr.4,618.15 |
| 2.500 | kr.4.32904 | kr.10,822.60 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |






