



AG6M | |
|---|---|
DigiKey Part Number | 889-AG6M-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG6M |
Description | CONN RCPT MALE MINI XLR 6POS SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Cable Opening | 0.138" (3.50mm) | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 10 | kr.81.70400 | kr.817.04 |
| 25 | kr.76.58720 | kr.1,914.68 |
| 50 | kr.72.93160 | kr.3,646.58 |
| 100 | kr.69.45150 | kr.6,945.15 |
| 300 | kr.64.27513 | kr.19,282.54 |
| 500 | kr.62.00204 | kr.31,001.02 |
| 1.000 | kr.59.04689 | kr.59,046.89 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |




