



EP-3-13P | |
|---|---|
DigiKey Part Number | 889-EP-3-13P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-3-13P |
Description | CONN PLUG FMALE 3P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.15000 | kr.125.15 |
| 10 | kr.106.35400 | kr.1,063.54 |
| 30 | kr.98.41800 | kr.2,952.54 |
| 50 | kr.94.93520 | kr.4,746.76 |
| 100 | kr.90.40590 | kr.9,040.59 |
| 250 | kr.84.75060 | kr.21,187.65 |
| 500 | kr.80.71036 | kr.40,355.18 |
| Unit Price without VAT: | kr.125.15000 |
|---|---|
| Unit Price with VAT: | kr.156.43750 |

