
ACPM-GN-AU | |
|---|---|
DigiKey Part Number | 889-ACPM-GN-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-GN-AU |
Description | 1/4" G SERIES PHONE STR MONO GOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.190" (30.30mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Gold, Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.30.34300 | kr.303.43 |
| 25 | kr.28.44120 | kr.711.03 |
| 50 | kr.27.08200 | kr.1,354.10 |
| 100 | kr.25.78800 | kr.2,578.80 |
| 300 | kr.23.86483 | kr.7,159.45 |
| 500 | kr.23.02054 | kr.11,510.27 |
| 1.000 | kr.21.92252 | kr.21,922.52 |
| 2.500 | kr.20.55172 | kr.51,379.30 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |





