ACPL-CYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-CYL

DigiKey Part Number
889-ACPL-CYL-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPL-CYL
Description
RCA SERIES MALE CABLE BLK CHROME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Gold, Yellow
Includes
-
Housing Material
Zinc Alloy
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.87000kr.31.87
10kr.27.10400kr.271.04
25kr.25.40280kr.635.07
50kr.24.18940kr.1,209.47
100kr.23.03360kr.2,303.36
300kr.21.31583kr.6,394.75
500kr.20.56140kr.10,280.70
1.000kr.19.58080kr.19,580.80
2.500kr.18.35620kr.45,890.50
Manufacturers Standard Package
Unit Price without VAT:kr.31.87000
Unit Price with VAT:kr.39.83750