
ACJS-MN-3S | |
|---|---|
DigiKey Part Number | 889-ACJS-MN-3S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MN-3S |
Description | 1/4" PHONE STEREO VERTICAL SCHEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.374" (9.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.45000 | kr.10.45 |
| 10 | kr.8.86900 | kr.88.69 |
| 25 | kr.8.31520 | kr.207.88 |
| 50 | kr.7.91680 | kr.395.84 |
| 100 | kr.7.53880 | kr.753.88 |
| 300 | kr.6.97590 | kr.2,092.77 |
| 500 | kr.6.72876 | kr.3,364.38 |
| 1.000 | kr.6.40762 | kr.6,407.62 |
| 2.500 | kr.6.00660 | kr.15,016.50 |
| Unit Price without VAT: | kr.10.45000 |
|---|---|
| Unit Price with VAT: | kr.13.06250 |


