
ACJM-NV35-2S | |
|---|---|
DigiKey Part Number | 889-ACJM-NV35-2S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-NV35-2S |
Description | 3.5MM MONO NO THREAD VERT PCB SC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Press-Fit, Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJM-NV35-2S Models |
Category | Termination Press-Fit, Solder |
Mfr | Shielding Unshielded |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Voltage - Rated 34V |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Color Silver, Black |
Signal Lines Mono | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Panel Hole Size 0.236" (5.99mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size M6x0.5 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.7.49300 | kr.74.93 |
| 25 | kr.7.02040 | kr.175.51 |
| 50 | kr.6.68440 | kr.334.22 |
| 100 | kr.6.36510 | kr.636.51 |
| 300 | kr.5.88973 | kr.1,766.92 |
| 500 | kr.5.68106 | kr.2,840.53 |
| 1.000 | kr.5.40985 | kr.5,409.85 |
| 2.500 | kr.5.07123 | kr.12,678.07 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |

