
ACJM-MHDRM | |
|---|---|
DigiKey Part Number | 889-ACJM-MHDRM-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHDRM |
Description | 1/4" PHONE MONO SINGLE METAL SNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.394" (10.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.24000 | kr.15.24 |
| 10 | kr.12.94400 | kr.129.44 |
| 25 | kr.12.13200 | kr.303.30 |
| 50 | kr.11.55080 | kr.577.54 |
| 100 | kr.10.99980 | kr.1,099.98 |
| 300 | kr.10.17870 | kr.3,053.61 |
| 500 | kr.9.81822 | kr.4,909.11 |
| 1.000 | kr.9.34967 | kr.9,349.67 |
| 2.500 | kr.8.76471 | kr.21,911.77 |
| Unit Price without VAT: | kr.15.24000 |
|---|---|
| Unit Price with VAT: | kr.19.05000 |



