5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder
AC5MAV-AU-B
AC5MAV-AU-B

AC5MAV-AU-B

DigiKey Part Number
889-AC5MAV-AU-B-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC5MAV-AU-B
Description
CONN RCPT MALE XLR 5P GOLD SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
AC5MAV-AU-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Thermoplastic
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 75°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Fastening Type
Push-Pull
Applications
Audio
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.73000kr.33.73
10kr.28.63800kr.286.38
25kr.26.84360kr.671.09
50kr.25.56160kr.1,278.08
100kr.24.34120kr.2,434.12
300kr.22.52540kr.6,757.62
500kr.21.72832kr.10,864.16
1.000kr.20.69198kr.20,691.98
2.500kr.19.39799kr.48,494.97
Manufacturers Standard Package
Unit Price without VAT:kr.33.73000
Unit Price with VAT:kr.42.16250