AC3MMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3MMCP

DigiKey Part Number
889-AC3MMCP-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3MMCP
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
Black
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.19.94198kr.9,970.99
Unit Price without VAT:kr.19.94198
Unit Price with VAT:kr.24.92748