
AC3FB | |
---|---|
DigiKey Part Number | 889-AC3FB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3FB |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Polyphenylene Ether (PPE) | |
Contact Material | Phosphor Bronze | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.31000 | kr.37.31 |
10 | kr.31.70600 | kr.317.06 |
25 | kr.29.71640 | kr.742.91 |
50 | kr.28.29820 | kr.1,414.91 |
100 | kr.26.94660 | kr.2,694.66 |
300 | kr.24.93717 | kr.7,481.15 |
500 | kr.24.05478 | kr.12,027.39 |
1.000 | kr.22.90765 | kr.22,907.65 |
2.500 | kr.21.47525 | kr.53,688.12 |
Unit Price without VAT: | kr.37.31000 |
---|---|
Unit Price with VAT: | kr.46.63750 |