M3x0.5 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52500016-400

DigiKey Part Number
889-52500016-400-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
52500016-400
Description
MACH SCREW PAN PHILLIPS M3X0.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread Size
M3x0.5
Manufacturer
Amphenol Audio
Head Diameter
0.209" (5.30mm)
Series
Head Height
0.087" (2.20mm)
Packaging
Bulk
Length - Below Head
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.402" (10.21mm)
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Base Product Number
Features
Self Tapping
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.70500kr.17.05
25kr.1.60040kr.40.01
50kr.1.52420kr.76.21
100kr.1.45060kr.145.06
250kr.1.35980kr.339.95
500kr.1.29476kr.647.38
1.000kr.1.23288kr.1,232.88
3.000kr.1.14086kr.3,422.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750