Parametric Equivalent

YQ144150A000G | |
|---|---|
DigiKey Part Number | YQ144150A000G-ND |
Manufacturer | |
Manufacturer Product Number | YQ144150A000G |
Description | TERM BLK 7P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Green |
Number of Levels 2 | Clamp Material - Plating Brass |
Positions Per Level 7 | Screw Material - Plating Steel |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YQ146150A000G | Amphenol Anytek | 0 | YQ146150A000G-ND | kr.14.71375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.12.30866 | kr.25,848.19 |
| Unit Price without VAT: | kr.12.30866 |
|---|---|
| Unit Price with VAT: | kr.15.38583 |

