Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YL0661500000G | |
|---|---|
DigiKey Part Number | YL0661500000G-ND |
Manufacturer | |
Manufacturer Product Number | YL0661500000G |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB0621500000G | Amphenol Anytek | 0 | EB0621500000G-ND | kr.8.24047 | Parametric Equivalent |
| EB0621530000G | Amphenol Anytek | 0 | EB0621530000G-ND | kr.8.21117 | Parametric Equivalent |
| YL0641500000G | Amphenol Anytek | 0 | YL0641500000G-ND | kr.6.09250 | Parametric Equivalent |
| YL0661510000G | Amphenol Anytek | 0 | YL0661510000G-ND | kr.6.09250 | Parametric Equivalent |
| 691232510006 | Würth Elektronik | 0 | 732-691232510006-ND | kr.37.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.090 | kr.5.67376 | kr.11,858.16 |
| Unit Price without VAT: | kr.5.67376 |
|---|---|
| Unit Price with VAT: | kr.7.09220 |



