Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YL0461510000G | |
|---|---|
DigiKey Part Number | YL0461510000G-ND |
Manufacturer | |
Manufacturer Product Number | YL0461510000G |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB0421500000G | Amphenol Anytek | 0 | EB0421500000G-ND | kr.4.67455 | Parametric Equivalent |
| EB0421530000G | Amphenol Anytek | 0 | EB0421530000G-ND | kr.5.47736 | Parametric Equivalent |
| EB0421800000G | Amphenol Anytek | 0 | 1818-EB0421800000G-ND | kr.3.86639 | Parametric Equivalent |
| YL0441500000G | Amphenol Anytek | 0 | YL0441500000G-ND | kr.3.50883 | Parametric Equivalent |
| YL0461500000G | Amphenol Anytek | 0 | YL0461500000G-ND | kr.4.06165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.4.06165 | kr.8,529.47 |
| Unit Price without VAT: | kr.4.06165 |
|---|---|
| Unit Price with VAT: | kr.5.07706 |



