Parametric Equivalent
Parametric Equivalent

YK6062133000G | |
|---|---|
DigiKey Part Number | YK6062133000G-ND |
Manufacturer | |
Manufacturer Product Number | YK6062133000G |
Description | CONN BARRIER STRP 21CIRC 0.394" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Zinc |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK6032133000G | Amphenol Anytek | 0 | YK6032133000G-ND | kr.31.62429 | Parametric Equivalent |
| OSTYK60321330 | On Shore Technology Inc. | 0 | OSTYK60321330-ND | kr.61.41125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.024 | kr.33.12790 | kr.100,178.77 |
| Unit Price without VAT: | kr.33.12790 |
|---|---|
| Unit Price with VAT: | kr.41.40988 |

