YK6032213000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.35.45163
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.94.92200
Datasheet
Image for YK6032213000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK6032213000G

DigiKey Part Number
YK6032213000G-ND
Manufacturer
Manufacturer Product Number
YK6032213000G
Description
CONN BARRIER STRP 22CIRC 0.394"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Amphenol Anytek
Bottom Termination
Solder Eyelets
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Cover, Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
22
Terminal Screw Finish
Zinc
Number of Wire Entries
22
Mounting Type
Chassis, Panel
Pitch
0.394" (10.00mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YK6062213000GAmphenol Anytek0YK6062213000G-NDkr.35.45163Parametric Equivalent
OSTYK60322130On Shore Technology Inc.0OSTYK60322130-NDkr.94.92200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.024kr.30.46370kr.92,122.23
Manufacturers Standard Package
Unit Price without VAT:kr.30.46370
Unit Price with VAT:kr.38.07963